The LT1167CS8TR is a single op-amp from Analog Devices with a gain-bandwidth product of 1MHz and a common mode rejection ratio of 85dB. It operates over a supply voltage range of 2.3V to 40V and has an input bias current of 80pA. The device is packaged in a lead-free SOIC package and has a maximum operating temperature of 70°C.
Analog Devices LT1167CS8TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1167CS8TR to view detailed technical specifications.
No datasheet is available for this part.