
High-precision instrumentation amplifier IC featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers exceptional performance with 85dB common mode rejection ratio and 100dB power supply rejection ratio. Input characteristics include a low 15µV input offset voltage and 80pA input bias current, with high 1000GΩ input resistance. Operates from a wide supply voltage range of 2.3V to 18V (dual) or 4.6V to 40V (single), suitable for temperatures from -40°C to 85°C. Single-channel, 3-element design in an 8-pin DIP package.
Analog Devices LT1167IN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
