
The LT1167IS8-1#TRPBF is a single op-amp with a gain bandwidth product of 1MHz and a common mode rejection ratio of 85dB. It operates on a dual supply voltage range of 2.3V to 18V and a single supply voltage range of 4.6V to 40V. The device is packaged in a SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has an operating supply current of 900uA.
Analog Devices LT1167IS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167IS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
