
Single-channel instrumentation amplifier IC featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers high performance with 85dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for precision applications with a low 15µV input offset voltage and 500pA input bias current. Operates from a wide supply voltage range of 2.3V to 40V, with a maximum dual supply voltage of 18V. Packaged in an 8-pin SOIC N, supplied on tape and reel.
Analog Devices LT1167IS8#TR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1167IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
