
Instrumentation operational amplifier featuring a 400kHz gain bandwidth product and 15µV input offset voltage. This single-channel IC offers a high 90dB common mode rejection ratio and 103dB power supply rejection ratio. It operates from a minimum dual supply voltage of 2.3V up to a maximum of 18V, or a single supply from 4.6V to 40V. The component boasts a low 250pA input bias current and a 0.5V/µs slew rate, packaged in an 8-pin DIP.
Analog Devices LT1168ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
