
Precision instrumentation amplifier featuring a single-resistor gain setting for low power operation. Offers a 400kHz gain bandwidth product and a 0.5V/µs slew rate. Achieves 90dB common mode rejection ratio and 103dB power supply rejection ratio. Boasts a low 15µV input offset voltage and 40pA input bias current. Operates from a 2.3V to 18V dual supply or 4.6V to 40V single supply. Packaged in SOIC for tape and reel distribution.
Analog Devices LT1168ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.