
Single-channel instrumentation operational amplifier with a 400kHz gain bandwidth product. Features low input bias current of 40pA and 15µV input offset voltage. Offers high common mode rejection ratio of 90dB and power supply rejection ratio of 103dB. Operates from a wide supply voltage range of 2.3V to 18V (dual) or 4.6V to 40V (single). Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1168AIN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
