
Analog Devices LT1168AIS8 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1168AIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
