The LT1168AIS8#TR is a single op-amp with a gain bandwidth product of 400kHz, input bias current of 40pA, and input offset voltage of 15uV. It operates over a temperature range of -40°C to 85°C and can supply up to 32mA per channel. The device is available in a SOIC package and is suitable for use with a supply voltage of 4.6V to 40V.
Analog Devices LT1168AIS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1168AIS8#TR to view detailed technical specifications.
No datasheet is available for this part.