
Precision instrumentation amplifier featuring a single resistor gain programmability for flexible configuration. Offers a 400kHz gain bandwidth product and a high 90dB common mode rejection ratio. Achieves low input bias current of 40pA and a 15µV input offset voltage. Operates from a wide supply voltage range of 2.3V to 40V, with a typical supply current of 350µA. Packaged in a SOIC format, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LT1168AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
