Instrumentation amplifier featuring a single channel and a 1250 GΩ input resistance. Offers a 15 µV input offset voltage and 80 pA input bias current. Operates with a 400 kHz gain bandwidth product and a 0.5 V/µs slew rate. Achieves 85 dB common mode rejection ratio and 100 dB power supply rejection ratio. Available in a PDIP package with a supply voltage range of 4.6V to 40V.
Analog Devices LT1168CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1168CN8 to view detailed technical specifications.
No datasheet is available for this part.