
General-purpose instrumentation amplifier featuring a 400kHz bandwidth and 0.5V/µs slew rate. Offers a high 85dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Operates with dual supply voltages from 2.3V to 18V, or single supply from 4.6V to 40V. Boasts a low 15µV input offset voltage and 500pA input bias current. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.99mm width, and 1.5mm height.
Analog Devices LT1168CS8#PBF technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 400kHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 530uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 350uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
