
General purpose instrumentation amplifier IC featuring a 400kHz gain bandwidth product and 0.5V/µs slew rate. Offers a low input bias current of 80pA and a 15µV input offset voltage. This single-channel amplifier operates from a 2.3V to 18V dual supply or 4.6V to 40V single supply. Achieves 85dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1168IN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
