
Precision instrumentation amplifier featuring single resistor gain programmability and a low 350µA operating supply current. Achieves 85dB common mode rejection ratio and 100dB power supply rejection ratio. Offers a 400kHz gain bandwidth product, 0.5V/µs slew rate, and 15µV input offset voltage. Operates from dual supplies of 2.3V to 18V or single supply of 4.6V to 40V. Housed in a SOIC N package, this RoHS compliant component is ideal for demanding applications.
Analog Devices LT1168IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
