
General-purpose operational amplifier featuring a 400kHz gain bandwidth product and 0.5V/µs slew rate. This single-channel instrument amplifier offers a low input bias current of 80pA and an input offset voltage of 15µV. It operates from a wide supply voltage range of 2.3V to 40V, with a maximum dual supply voltage of 18V. The SOIC package provides 85dB common mode rejection ratio and 100dB power supply rejection ratio.
Analog Devices LT1168IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
