
Dual JFET operational amplifier featuring a 5.3MHz gain bandwidth product and 4.2V/µs slew rate. Offers 82dB common mode rejection ratio and 83dB power supply rejection ratio. Operates from ±4.5V to ±20V dual supply or 9V to 40V single supply. Housed in an 8-pin SOIC N package, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1169CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.3MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 5.3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.2V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.3MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1169CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
