IC 11 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, MBFM4, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller
Analog Devices LT1170CK technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1170CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.