
Adjustable DC-DC controller and regulator IC, featuring a maximum output voltage of 40V and an output current of 5A. Operates with a minimum input voltage of 3V and supports up to 100W maximum output power. This component offers a single adjustable output and is housed in a Q package. It operates within a temperature range of 0°C to 100°C and is RoHS compliant.
Analog Devices LT1170CQ#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
