
High efficiency switching regulator with adjustable output voltage up to 60V and 5A output current. Features a 100kHz switching frequency, 3V to 60V input voltage range, and a maximum output power of 100W. Operates from 0°C to 100°C with a quiescent current of 50µA. Supports Flyback and Cuk topologies. Packaged in a Q case, this RoHS compliant component is available in rail/tube packaging.
Analog Devices LT1170HVCQ#PBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Output Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170HVCQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
