The LT1170HVCQ#TR is a 60V adjustable output DC/DC controller from Analog Devices. It features a TO-263-6 package and operates over a temperature range of 0°C to 100°C. With an output current of 5A, this device is suitable for various power management applications. The LT1170HVCQ#TR is available in tape and reel packaging with 750 units per package.
Analog Devices LT1170HVCQ#TR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1170HVCQ#TR to view detailed technical specifications.
No datasheet is available for this part.