
The LT1170HVCQ#TRPBF is a single output DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 5A. It is packaged in a Q package and is RoHS compliant. The device operates over a temperature range of 0°C to 100°C. The LT1170HVCQ#TRPBF is a lead-free device and is available in quantities of 750 per reel. It is not a synchronous rectifier.
Analog Devices LT1170HVCQ#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170HVCQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
