
The LT1170HVCT is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 60V and an output current of 5A. The device operates within a temperature range of 0°C to 100°C. The LT1170HVCT is available in a TO-220 package and is packaged in quantities of 50 in rail or tube packaging. It is not RoHS compliant due to containing lead.
Analog Devices LT1170HVCT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1170HVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
