
Adjustable DC/DC controller and regulator IC supporting flyback and Cuk topologies. Features a maximum input voltage of 60V and a minimum of 3V, with adjustable output voltage from 1.244V up to 60V. Delivers up to 11A maximum output current and 100W maximum output power. Operates within a temperature range of 0°C to 100°C, with a quiescent current of 50µA. Packaged in a TO-220 case, this RoHS compliant component is supplied in cut tape.
Analog Devices LT1170HVCT#PBF technical specifications.
| Package/Case | T |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Output Power | 100W |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 10.541mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170HVCT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
