
Adjustable DC/DC controller and regulator IC with a maximum output current of 11A and a maximum output power of 100W. Features a wide input voltage range from 3V to 60V and an adjustable output voltage up to 65V, with a minimum output voltage of 1.244V. Operates within a temperature range of -40°C to 100°C and offers a low quiescent current of 50µA. Packaged in a DDPAK (TO-263) surface-mount case with dimensions of 10.92mm length, 10.541mm width, and 4.572mm height. This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LT1170IQ#PBF technical specifications.
| Package/Case | Q |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 10.541mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
