
The LT1170IT#PBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 100°C and can deliver up to 11A of output current. The device is available in a T-package and is compliant with RoHS regulations. It is designed to regulate output voltages up to 40V and can handle a maximum output power of 100W.
Analog Devices LT1170IT#PBF technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
