Analog Devices LT1171CK technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P4 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1171CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.