
The LT1171CQ is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 40V and an output current of 2.5A. The device operates over a temperature range of 0°C to 100°C and is packaged in a TO-263 package. The LT1171CQ is not RoHS compliant and contains lead, making it a non-lead-free device.
Analog Devices LT1171CQ technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
