
Analog Devices LT1171CQ#PBF technical specifications.
| Package/Case | Q |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171CQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
