
The LT1171CQ#TRPBF is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 40V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 100°C and is available in a Q package quantity of 750 units per reel. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Analog Devices LT1171CQ#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
