
Analog Devices LT1171CT#06PBF technical specifications.
| Package/Case | T |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 40V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171CT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
