The LT1171HVCQ is a 60V adjustable DC/DC controller from Analog Devices. It features an output current of 2.5A and a quiescent current of 50uA. The device is packaged in a DDPAK-5 package and is rated for operation over a temperature range of 0°C to 100°C. The LT1171HVCQ is not RoHS compliant and contains lead.
Analog Devices LT1171HVCQ technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171HVCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
