The LT1171HVCQ#TR is a single-output DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 2.5A. It is available in a Q package quantity of 750 units per reel. The device operates over a temperature range of 0°C to 100°C and is not RoHS compliant due to the presence of lead.
Analog Devices LT1171HVCQ#TR technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171HVCQ#TR to view detailed technical specifications.
No datasheet is available for this part.