
The LT1171HVCT is a DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 100°C and is available in a TO-220 package with 5 pins. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1171HVCT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171HVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
