
The LT1171HVCT#30PBF is a single output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 60V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 100°C. The device is packaged in a T-case package, available in quantities of 50, and is RoHS compliant. The LT1171HVCT#30PBF is a power management IC, specifically a DC/DC controller, designed for use in various applications.
Analog Devices LT1171HVCT#30PBF technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171HVCT#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
