Analog Devices LT1171HVIQ#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171HVIQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
