
The LT1171IQ#TRPBF is a 40V adjustable DC/DC controller from Analog Devices. It features an output current of 2.5A and operates over a temperature range of -40°C to 100°C. The device is packaged in a Q package and is lead-free. It is RoHS compliant and available in quantities of 750 per reel.
Analog Devices LT1171IQ#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171IQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
