
The LT1171IT is a DC/DC controller with an adjustable output voltage of 40V and an output current of 2.5A. It is available in a TO-220 package and operates over a temperature range of -40°C to 100°C. The device is not RoHS compliant and contains lead. It is packaged in a rail/Tube format with 50 units per package.
Analog Devices LT1171IT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
