
The LT1172CN8 is a single-output DC/DC controller with an adjustable output voltage of 40V and a maximum output current of 1.25A. It is available in a DIP package and operates over a temperature range of 0°C to 100°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring a high output current and adjustable voltage.
Analog Devices LT1172CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1172CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
