
Adjustable DC/DC controller and regulator IC with a 1.244V minimum output voltage and a 40V maximum output voltage. Features a 3.5A maximum output current, 100W maximum output power, and operates at 100kHz. Housed in an 8-pin DIP package, this component supports flyback and Cuk topologies, with a 3V minimum and 40V maximum input voltage. RoHS compliant with a quiescent current of 50µA.
Analog Devices LT1172CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
