
The LT1172CS8#TR is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 40V and a maximum output current of 1.25A. The device is packaged in a lead-free SOIC package and is rated for operation between 0°C and 100°C. The LT1172CS8#TR is not RoHS compliant and does not include a synchronous rectifier.
Analog Devices LT1172CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1172CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
