
Adjustable DC/DC controller and regulator IC with a maximum output current of 1.25A and a maximum output voltage of 40V. Features a wide input voltage range from 3V to 40V, supporting topologies like Flyback, Forward Converter, and Cuk. Operates within a temperature range of 0°C to 100°C, with a quiescent current of 50µA. Packaged in a TO-220 case, this RoHS compliant component offers a single adjustable output.
Analog Devices LT1172CT#PBF technical specifications.
| Package/Case | T |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
