
The LT1172HVCT is a 60V adjustable DC/DC controller from Analog Devices, packaged in a TO-220 format. It can deliver an output current of 1.25A and has a quiescent current of 50uA. The device operates over a temperature range of 0°C to 100°C and is available in rail or tube packaging. However, it is not RoHS compliant.
Analog Devices LT1172HVCT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1172HVCT to view detailed technical specifications.
No datasheet is available for this part.
