
Synchronous DC-DC controller and regulator for step-down and step-up conversion. Features adjustable output voltage from 1.244V to 40V and a maximum output power of 100W. Operates with input voltages ranging from 3V to 60V, offering line regulation of 0.03%/V. This single-output switching regulator is housed in a 5-pin TO-220 package with a tab, designed for through-hole mounting.
Analog Devices LT1172HVCT#30PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Synchronous Step Down|Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.244 to 40V |
| Maximum Output Power | 100W |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 60V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Typical Switch Current | 3(Max)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1172HVCT#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.