
The LT1172IN8#PBF is a DC/DC controller with a maximum output power of 100W and an adjustable output voltage of 40V. It operates over a temperature range of -40°C to 100°C and is packaged in a DIP case. The device is RoHS compliant and has a quiescent current of 50uA. It is designed for use in flyback, forward converter, and Cuk topologies.
Analog Devices LT1172IN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
