
Analog Devices LT1172IS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1172IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
