
Adjustable DC-DC controller and regulator IC, featuring a 3V to 40V input voltage range and capable of delivering up to 3.5A output current. This power management IC supports flyback and Cuk topologies, offering an adjustable output voltage from 1.244V up to 40V with a maximum output power of 100W. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 0.254mm height, it operates within a temperature range of -40°C to 100°C. The device boasts a low quiescent current of 50µA and is RoHS compliant.
Analog Devices LT1172IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 0.254mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
