
Adjustable, single-output DC/DC controller and regulator IC, capable of up to 1.25A output current and 40V output voltage. Features an adjustable output configuration and a maximum operating temperature of 100°C, with a minimum of -40°C. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1172IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
