
Analog Devices LT1172MJ8 technical specifications.
| Package/Case | CDIP |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1172MJ8 to view detailed technical specifications.
No datasheet is available for this part.
