
The LT1173CS8-5 is a 5V fixed output DC/DC controller with an output current of 400mA and output power of 500mW. It is packaged in a SOIC-8 plastic package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is available in quantities of 100 per rail/Tube packaging.
Analog Devices LT1173CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1173CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
