
The LT1173CS8-5#PBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 400mA. It operates within a temperature range of 0 to 70°C and is packaged in a SOIC package. The device is RoHS compliant and has a maximum input voltage of 30V and a minimum input voltage of 2V. It is designed for surface mount applications and is not radiation hardened.
Analog Devices LT1173CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 23kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1173CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
